
OPA2353EA/2K5 | |
|---|---|
DigiKey Part Number | 296-46154-2-ND - Tape & Reel (TR) 296-46154-1-ND - Cut Tape (CT) 296-46154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2353EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2353EA/2K5 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 44 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 32,97000 Kč | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 447 | AD8542ARMZ-REELCT-ND | 32,97000 Kč | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31 150 | AD8602ARMZ-REELCT-ND | 62,99000 Kč | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 112,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 100,39100 Kč | 1 003,91 Kč |
| 25 | 92,76920 Kč | 2 319,23 Kč |
| 100 | 84,38470 Kč | 8 438,47 Kč |
| 250 | 81,31348 Kč | 20 328,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,90313 Kč | 184 757,83 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

