OPA2348AIDCNTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 256
Unit Price: 34,44000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,76199 Kč
Datasheet

Similar


onsemi
In Stock: 4 911
Unit Price: 16,59000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2348AIDCNTG4

DigiKey Part Number
OPA2348AIDCNTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2348AIDCNTG4
Description
IC CMOS 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2348AIDCNTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
10 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.1 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-23-8
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2348AIDCNTTexas Instruments1 256296-13008-1-ND34,44000 KčMFR Recommended
ISL28213FHZ-T7Renesas Electronics Corporation0ISL28213FHZ-T7-ND6,76199 KčSimilar
NCS20082DMR2Gonsemi4 911NCS20082DMR2GOSCT-ND16,59000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,21116 Kč10 658,37 Kč
1 25013,87951 Kč17 349,39 Kč
1 75013,68578 Kč23 950,11 Kč
2 50013,49945 Kč33 748,62 Kč
6 25013,09808 Kč81 863,00 Kč
12 50012,85630 Kč160 703,75 Kč
Unit Price without VAT:14,21116 Kč
Unit Price with VAT:17,19550 Kč