Similar
Similar

ISL28213FHZ-T7 | |
|---|---|
DigiKey Part Number | ISL28213FHZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28213FHZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28213FHZ-T7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 90µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28213FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28213FBZ-T7-ND | 0,00000 Kč | Similar |
| OPA2348AIDCNTG4 | Texas Instruments | 0 | OPA2348AIDCNTG4-ND | 14,21116 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,76199 Kč | 20 285,97 Kč |
| 6 000 | 6,57741 Kč | 39 464,46 Kč |
| 9 000 | 6,48526 Kč | 58 367,34 Kč |
| 15 000 | 6,38335 Kč | 95 750,25 Kč |
| 21 000 | 6,32391 Kč | 132 802,11 Kč |
| 30 000 | 6,26680 Kč | 188 004,00 Kč |
| Unit Price without VAT: | 6,76199 Kč |
|---|---|
| Unit Price with VAT: | 8,18201 Kč |



