
OPA2347UA/2K5 | |
|---|---|
DigiKey Part Number | OPA2347UATR-ND - Tape & Reel (TR) OPA2347UACT-ND - Cut Tape (CT) OPA2347UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347UA/2K5 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.17V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 17,73000 Kč | Similar |
| MCP6022T-I/SN | Microchip Technology | 61 220 | MCP6022T-I/SNCT-ND | 37,54000 Kč | Similar |
| MCP6292-E/SN | Microchip Technology | 268 | MCP6292-E/SN-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 27,19600 Kč | 271,96 Kč |
| 25 | 24,71800 Kč | 617,95 Kč |
| 100 | 22,00260 Kč | 2 200,26 Kč |
| 250 | 20,70868 Kč | 5 177,17 Kč |
| 500 | 19,92826 Kč | 9 964,13 Kč |
| 1 000 | 19,84735 Kč | 19 847,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,60803 Kč | 46 520,07 Kč |
| 5 000 | 18,19939 Kč | 90 996,95 Kč |
| 7 500 | 17,99479 Kč | 134 960,92 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |

