8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2336EA/2K5

DigiKey Part Number
296-26251-2-ND - Tape & Reel (TR)
296-26251-1-ND - Cut Tape (CT)
296-26251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2336EA/2K5
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2336EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
60 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,55000 Kč60,55 Kč
1045,21100 Kč452,11 Kč
2541,39560 Kč1 034,89 Kč
10037,19900 Kč3 719,90 Kč
25035,19628 Kč8 799,07 Kč
50033,98910 Kč16 994,55 Kč
1 00032,99561 Kč32 995,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,94678 Kč79 866,95 Kč
5 00031,31482 Kč156 574,10 Kč
Manufacturers Standard Package
Unit Price without VAT:60,55000 Kč
Unit Price with VAT:73,26550 Kč