
OPA2330AIDGKT | |
|---|---|
DigiKey Part Number | 296-25304-2-ND - Tape & Reel (TR) 296-25304-1-ND - Cut Tape (CT) 296-25304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDGKT Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8617ARMZ | Analog Devices Inc. | 3 423 | 505-AD8617ARMZ-ND | 2,41000 Kč | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 16,54000 Kč | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | 14,57000 Kč | Similar |
| NCS20092DMR2G | onsemi | 86 | NCS20092DMR2GOSCT-ND | 0,90000 Kč | Similar |
| NCS20092DTBR2G | onsemi | 2 500 | 488-NCS20092DTBR2GCT-ND | 0,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,19570 Kč | 5 019,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,60500 Kč | 11 901,25 Kč |
| 500 | 46,04358 Kč | 23 021,79 Kč |
| 750 | 45,26189 Kč | 33 946,42 Kč |
| 1 250 | 44,39548 Kč | 55 494,35 Kč |
| 1 750 | 43,88930 Kč | 76 806,27 Kč |
| 2 500 | 43,40245 Kč | 108 506,12 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

