
OPA2320SAIDGSR | |
|---|---|
DigiKey Part Number | 296-40455-2-ND - Tape & Reel (TR) 296-40455-1-ND - Cut Tape (CT) 296-40455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320SAIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320SAIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.45mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,72900 Kč | 647,29 Kč |
| 25 | 59,52080 Kč | 1 488,02 Kč |
| 100 | 53,79120 Kč | 5 379,12 Kč |
| 250 | 51,05804 Kč | 12 764,51 Kč |
| 500 | 49,41150 Kč | 24 705,75 Kč |
| 1 000 | 48,05610 Kč | 48 056,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,62508 Kč | 116 562,70 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











