
OPA2316SIRUGR | |
|---|---|
DigiKey Part Number | 296-48625-2-ND - Tape & Reel (TR) 296-48625-1-ND - Cut Tape (CT) 296-48625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316SIRUGR |
Description | IC CMOS 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316SIRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,27360 Kč | 606,84 Kč |
| 100 | 21,60690 Kč | 2 160,69 Kč |
| 250 | 20,33616 Kč | 5 084,04 Kč |
| 500 | 19,57056 Kč | 9 785,28 Kč |
| 1 000 | 18,94041 Kč | 18 940,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,16180 Kč | 54 485,40 Kč |
| 6 000 | 17,78097 Kč | 106 685,82 Kč |
| 9 000 | 17,59016 Kč | 158 311,44 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |





