Low-Side Gate Driver IC Inverting, Non-Inverting 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4128YML-TR

DigiKey Part Number
576-2717-2-ND - Tape & Reel (TR)
576-2717-1-ND - Cut Tape (CT)
576-2717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4128YML-TR
Description
IC GATE DRVR LOW-SIDE 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-VDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC4128YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 18ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-VFDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
8-VDFN (3x3)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
2521,06400 Kč526,60 Kč
10020,74080 Kč2 074,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,97851 Kč94 892,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč