
WRSC-26R0K-11 | |
|---|---|
DigiKey Part Number | 595-WRSC-26R0K-11-ND |
Manufacturer | |
Manufacturer Product Number | WRSC-26R0K-11 |
Description | WIRELESS CHARGE COIL 26.0UH 2.0A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 3 Layer 26µH Wireless Charging Coil Receiver 520mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WRSC-26R0K-11 Models |
Category | Tolerance ±10% |
Manufacturer Signal Transformer | DC Resistance (DCR) 520mOhm |
Series | Q @ Freq 25 @ 125kHz |
Packaging Bulk | Current Rating (Amps) 1.1A |
Part Status Active | Current - Saturation (Isat) 2A |
Function Receiver | Operating Temperature -25°C ~ 105°C |
Type 1 Coil, 3 Layer | Size / Dimension 0.75" Dia x 0.03" H (19.0mm x 0.8mm) |
Inductance 26µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| 10 | 106,71800 Kč | 1 067,18 Kč |
| 25 | 98,73000 Kč | 2 468,25 Kč |
| 50 | 93,09480 Kč | 4 654,74 Kč |
| 100 | 87,78500 Kč | 8 778,50 Kč |
| 250 | 81,23636 Kč | 20 309,09 Kč |
| 500 | 76,61768 Kč | 38 308,84 Kč |
| 1 035 | 72,05988 Kč | 74 581,98 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |











