
OPA2301AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2301AIDGKRTR-ND - Tape & Reel (TR) 296-OPA2301AIDGKRCT-ND - Cut Tape (CT) 296-OPA2301AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2301AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2301AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,36200 Kč | 513,62 Kč |
| 25 | 47,09320 Kč | 1 177,33 Kč |
| 100 | 42,39890 Kč | 4 239,89 Kč |
| 250 | 40,16004 Kč | 10 040,01 Kč |
| 500 | 38,81030 Kč | 19 405,15 Kč |
| 1 000 | 37,69971 Kč | 37 699,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,52689 Kč | 91 317,23 Kč |
| 5 000 | 35,82041 Kč | 179 102,05 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |



