Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA227U/2K5

DigiKey Part Number
296-25819-2-ND - Tape & Reel (TR)
296-25819-1-ND - Cut Tape (CT)
296-25819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA227U/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA227U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 nA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (268)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD795JRZAnalog Devices Inc.184505-AD795JRZ-ND321,48000 KčSimilar
AD795JRZ-REEL7Analog Devices Inc.476AD795JRZ-REEL7CT-ND321,48000 KčSimilar
AD797ANZAnalog Devices Inc.34505-AD797ANZ-ND502,48000 KčSimilar
AD797ARZAnalog Devices Inc.552505-AD797ARZ-ND468,89000 KčSimilar
AD797ARZ-REEL7Analog Devices Inc.1 500505-AD797ARZ-REEL7CT-ND468,89000 KčSimilar
In-Stock: 2 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10135,12200 Kč1 351,22 Kč
25125,29080 Kč3 132,27 Kč
100114,48530 Kč11 448,53 Kč
250111,76984 Kč27 942,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500100,97476 Kč252 436,90 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč