
OPA2211MDRGTEP | |
|---|---|
DigiKey Part Number | 296-43363-2-ND - Tape & Reel (TR) 296-43363-1-ND - Cut Tape (CT) 296-43363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2211MDRGTEP |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2211MDRGTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,73000 Kč | 1 305,73 Kč |
| 10 | 1 078,72800 Kč | 10 787,28 Kč |
| 25 | 1 022,04480 Kč | 25 551,12 Kč |
| 100 | 959,75160 Kč | 95 975,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 930,06900 Kč | 232 517,25 Kč |
| Unit Price without VAT: | 1 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,93330 Kč |




