
OPA2206ADGKT | |
|---|---|
DigiKey Part Number | 296-OPA2206ADGKTTR-ND - Tape & Reel (TR) 296-OPA2206ADGKTCT-ND - Cut Tape (CT) 296-OPA2206ADGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2206ADGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2206ADGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 220µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,36000 Kč | 99,36 Kč |
| 10 | 75,54800 Kč | 755,48 Kč |
| 25 | 69,59120 Kč | 1 739,78 Kč |
| 100 | 63,04690 Kč | 6 304,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,92768 Kč | 14 981,92 Kč |
| 500 | 58,04748 Kč | 29 023,74 Kč |
| 750 | 57,10584 Kč | 42 829,38 Kč |
| 1 250 | 56,06222 Kč | 70 077,78 Kč |
| 1 750 | 55,45231 Kč | 97 041,54 Kč |
| 2 500 | 54,86590 Kč | 137 164,75 Kč |
| Unit Price without VAT: | 99,36000 Kč |
|---|---|
| Unit Price with VAT: | 120,22560 Kč |


