Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2206ADGKR

DigiKey Part Number
296-OPA2206ADGKRTR-ND - Tape & Reel (TR)
296-OPA2206ADGKRCT-ND - Cut Tape (CT)
296-OPA2206ADGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2206ADGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2206ADGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
220µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3.6 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,10000 Kč95,10 Kč
1072,07700 Kč720,77 Kč
2566,34560 Kč1 658,64 Kč
10060,04090 Kč6 004,09 Kč
25057,03564 Kč14 258,91 Kč
50056,98932 Kč28 494,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,15977 Kč130 399,43 Kč
Manufacturers Standard Package
Unit Price without VAT:95,10000 Kč
Unit Price with VAT:115,07100 Kč