Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2205ADT

DigiKey Part Number
296-OPA2205ADTTR-ND - Tape & Reel (TR)
296-OPA2205ADTCT-ND - Cut Tape (CT)
296-OPA2205ADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2205ADT
Description
DUAL, RAIL-TO-RAIL BIPOLAR PRECI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2205ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
4 µV
Current - Supply
220µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10161,18100 Kč1 611,81 Kč
25149,74920 Kč3 743,73 Kč
100137,19040 Kč13 719,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250131,20224 Kč32 800,56 Kč
500127,59392 Kč63 796,96 Kč
750125,78585 Kč94 339,39 Kč
1 250123,78405 Kč154 730,06 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč