Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2205ADR

DigiKey Part Number
296-OPA2205ADRTR-ND - Tape & Reel (TR)
296-OPA2205ADRCT-ND - Cut Tape (CT)
296-OPA2205ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2205ADR
Description
DUAL, RAIL-TO-RAIL BIPOLAR PRECI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2205ADR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
100 pA
Mfr
Voltage - Input Offset
4 µV
Series
Current - Supply
220µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.6 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,64000 Kč88,64 Kč
1067,11300 Kč671,13 Kč
2561,72400 Kč1 543,10 Kč
10055,79470 Kč5 579,47 Kč
25052,96796 Kč13 241,99 Kč
50052,77734 Kč26 388,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,13053 Kč144 391,59 Kč
Manufacturers Standard Package
Unit Price without VAT:88,64000 Kč
Unit Price with VAT:107,25440 Kč