
OPA2188AIDGKT | |
|---|---|
DigiKey Part Number | 296-29331-2-ND - Tape & Reel (TR) 296-29331-1-ND - Cut Tape (CT) 296-29331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2188AIDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AIDGKT Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 415µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 160 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21912DMR2G | onsemi | 1 477 | 488-NCS21912DMR2GCT-ND | 2,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,18100 Kč | 721,81 Kč |
| 25 | 66,44560 Kč | 1 661,14 Kč |
| 100 | 60,13680 Kč | 6 013,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,12820 Kč | 14 282,05 Kč |
| 500 | 55,31420 Kč | 27 657,10 Kč |
| 750 | 54,40588 Kč | 40 804,41 Kč |
| 1 250 | 53,39959 Kč | 66 749,49 Kč |
| 1 750 | 52,81113 Kč | 92 419,48 Kč |
| 2 500 | 52,24553 Kč | 130 613,83 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |

