LP2951-50QDRGRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2172IDRGT

DigiKey Part Number
296-43253-2-ND - Tape & Reel (TR)
296-43253-1-ND - Cut Tape (CT)
296-43253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2172IDRGT
Description
IC OPAMP GP 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2172IDRGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
200 µV
Current - Supply
1.6mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1048,87800 Kč488,78 Kč
2544,78600 Kč1 119,65 Kč
10040,29180 Kč4 029,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,14596 Kč9 536,49 Kč
50036,85308 Kč18 426,54 Kč
75036,20544 Kč27 154,08 Kč
1 25035,48794 Kč44 359,93 Kč
1 75035,06858 Kč61 370,01 Kč
2 50034,66539 Kč86 663,48 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč