
MS209-10F | |
|---|---|
DigiKey Part Number | 2333-MS209-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS209-10F |
Description | RF SHIELD 0.602"X0.823" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.602" (15.30mm) X 0.823" (20.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS209-10F Models |
Category | Height - Overall 0.067" (1.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.823" (20.90mm) |
Series | Width - Overall 0.602" (15.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 100 | 14,73220 Kč | 1 473,22 Kč |
| 300 | 13,65010 Kč | 4 095,03 Kč |
| 500 | 13,24974 Kč | 6 624,87 Kč |
| 1 000 | 12,79051 Kč | 12 790,51 Kč |
| 2 500 | 12,30592 Kč | 30 764,80 Kč |
| 5 000 | 12,01388 Kč | 60 069,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


