
OPA211IDR | |
|---|---|
DigiKey Part Number | 296-OPA211IDRTR-ND - Tape & Reel (TR) 296-OPA211IDRCT-ND - Cut Tape (CT) 296-OPA211IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA211IDR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 60 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6013IS8#PBF | Analog Devices Inc. | 90 | LT6013IS8#PBF-ND | 110,66000 Kč | Similar |
| LT6013IS8#TRPBF | Analog Devices Inc. | 1 240 | 505-LT6013IS8#TRPBFCT-ND | 110,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 10 | 215,79600 Kč | 2 157,96 Kč |
| 25 | 201,14400 Kč | 5 028,60 Kč |
| 100 | 185,04280 Kč | 18 504,28 Kč |
| 250 | 184,15164 Kč | 46 037,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 164,91560 Kč | 412 289,00 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |



