
LT6013IS8#PBF | |
|---|---|
DigiKey Part Number | LT6013IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6013IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6013IS8#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA172ID | Rochester Electronics, LLC | 414 | 2156-OPA172ID-ND | 55,01000 Kč | Similar |
| OPA172IDR | Texas Instruments | 5 277 | 296-37237-1-ND | 53,75000 Kč | Similar |
| OPA211ID | Texas Instruments | 794 | 296-23958-5-ND | 307,83000 Kč | Similar |
| OPA211IDR | Texas Instruments | 1 590 | 296-OPA211IDRCT-ND | 274,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 25 | 77,79320 Kč | 1 944,83 Kč |
| 100 | 70,57430 Kč | 7 057,43 Kč |
| 300 | 66,54617 Kč | 19 963,85 Kč |
| 500 | 65,05642 Kč | 32 528,21 Kč |
| 1 000 | 63,34845 Kč | 63 348,45 Kč |
| 2 500 | 61,54539 Kč | 153 863,48 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

