
OPA211AIDRGR | |
|---|---|
DigiKey Part Number | 296-OPA211AIDRGRTR-ND - Tape & Reel (TR) 296-OPA211AIDRGRCT-ND - Cut Tape (CT) 296-OPA211AIDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211AIDRGR |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 144,13000 Kč | 1 441,30 Kč |
| 25 | 133,79080 Kč | 3 344,77 Kč |
| 100 | 122,42040 Kč | 12 242,04 Kč |
| 250 | 116,99916 Kč | 29 249,79 Kč |
| 500 | 113,73230 Kč | 56 866,15 Kč |
| 1 000 | 111,04414 Kč | 111 044,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,72324 Kč | 323 169,72 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |




