
OPA211AID | |
|---|---|
DigiKey Part Number | 296-26243-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA211AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AID Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 27V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 80 MHz | Base Product Number |
Current - Input Bias 60 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 176,08900 Kč | 1 760,89 Kč |
| 75 | 152,62747 Kč | 11 447,06 Kč |
| 150 | 147,16940 Kč | 22 075,41 Kč |
| 300 | 142,67720 Kč | 42 803,16 Kč |
| 525 | 139,63670 Kč | 73 309,27 Kč |
| 1 050 | 136,47780 Kč | 143 301,69 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |





