Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA205ADT

DigiKey Part Number
296-OPA205ADTTR-ND - Tape & Reel (TR)
296-OPA205ADTCT-ND - Cut Tape (CT)
296-OPA205ADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA205ADT
Description
PRECISION, RAIL-TO-RAIL, BIPOLAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA205ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
8 µV
Current - Supply
220µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1044,05400 Kč440,54 Kč
2540,30760 Kč1 007,69 Kč
10036,19850 Kč3 619,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,23764 Kč8 559,41 Kč
50033,05632 Kč16 528,16 Kč
75032,46459 Kč24 348,44 Kč
1 25031,80894 Kč39 761,18 Kč
1 75031,42573 Kč54 995,03 Kč
2 50031,05730 Kč77 643,25 Kč
6 25030,26380 Kč189 148,75 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč