
OPA202IDR | |
|---|---|
DigiKey Part Number | 296-51494-2-ND - Tape & Reel (TR) 296-51494-1-ND - Cut Tape (CT) 296-51494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA202IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA202IDR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 580µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621ARZ-RL | Analog Devices Inc. | 1 102 | AD621ARZ-RLCT-ND | 377,75000 Kč | Similar |
| AD8429BRZ-R7 | Analog Devices Inc. | 785 | AD8429BRZ-R7CT-ND | 368,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,71970 Kč | 3 859,85 Kč |
| 1 000 | 7,42741 Kč | 7 427,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,11891 Kč | 17 797,27 Kč |
| 5 000 | 6,93295 Kč | 34 664,75 Kč |
| 7 500 | 6,83978 Kč | 51 298,35 Kč |
| 12 500 | 6,73663 Kč | 84 207,88 Kč |
| 17 500 | 6,67631 Kč | 116 835,43 Kč |
| 25 000 | 6,61835 Kč | 165 458,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

