
OPA197IDGKT | |
|---|---|
DigiKey Part Number | 296-44109-2-ND - Tape & Reel (TR) 296-44109-1-ND - Cut Tape (CT) 296-44109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA197IDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA197IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 25 | 28,37240 Kč | 709,31 Kč |
| 100 | 25,32780 Kč | 2 532,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,87556 Kč | 5 968,89 Kč |
| 500 | 23,00036 Kč | 11 500,18 Kč |
| 750 | 22,56193 Kč | 16 921,45 Kč |
| 1 250 | 22,07629 Kč | 27 595,36 Kč |
| 1 750 | 21,79233 Kč | 38 136,58 Kč |
| 2 500 | 21,51942 Kč | 53 798,55 Kč |
| 6 250 | 20,93144 Kč | 130 821,50 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


