
OPA188AID | |
|---|---|
DigiKey Part Number | 296-36185-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA188AID |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 43,88900 Kč | 438,89 Kč |
| 75 | 36,78693 Kč | 2 759,02 Kč |
| 150 | 35,13527 Kč | 5 270,29 Kč |
| 300 | 33,77543 Kč | 10 132,63 Kč |
| 525 | 32,85524 Kč | 17 249,00 Kč |
| 1 050 | 31,89857 Kč | 33 493,50 Kč |
| 2 550 | 30,91700 Kč | 78 838,35 Kč |
| 5 025 | 30,31531 Kč | 152 334,43 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |




