
OPA2188AID | |
|---|---|
DigiKey Part Number | 296-36123-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2188AID |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AID Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 415µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 160 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,67400 Kč | 726,74 Kč |
| 75 | 61,67253 Kč | 4 625,44 Kč |
| 150 | 59,11080 Kč | 8 866,62 Kč |
| 300 | 57,00257 Kč | 17 100,77 Kč |
| 525 | 55,57670 Kč | 29 177,77 Kč |
| 1 050 | 54,09385 Kč | 56 798,54 Kč |
| 2 550 | 52,57240 Kč | 134 059,62 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


