Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA187ID

DigiKey Part Number
296-53081-ND
Manufacturer
Manufacturer Product Number
OPA187ID
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA187ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
100µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1039,83300 Kč398,33 Kč
7533,30280 Kč2 497,71 Kč
15031,78260 Kč4 767,39 Kč
30030,53320 Kč9 159,96 Kč
52529,68718 Kč15 585,77 Kč
1 05028,80786 Kč30 248,25 Kč
2 55027,90527 Kč71 158,44 Kč
5 02527,35231 Kč137 445,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč