
OPA182IDR | |
|---|---|
DigiKey Part Number | 296-OPA182IDRTR-ND - Tape & Reel (TR) 296-OPA182IDRCT-ND - Cut Tape (CT) 296-OPA182IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA182IDR |
Description | 36-V, 5-MHZ, SINGLE, LOW-NOISE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA182IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
-3db Bandwidth | 3.6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 25 | 37,63680 Kč | 940,92 Kč |
| 100 | 33,76060 Kč | 3 376,06 Kč |
| 250 | 31,91192 Kč | 7 977,98 Kč |
| 500 | 30,79734 Kč | 15 398,67 Kč |
| 1 000 | 29,88036 Kč | 29 880,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74731 Kč | 86 241,93 Kč |
| 6 000 | 28,19297 Kč | 169 157,82 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |










