
OPA182IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA182IDBVTTR-ND - Tape & Reel (TR) 296-OPA182IDBVTCT-ND - Cut Tape (CT) 296-OPA182IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA182IDBVT |
Description | HIGHEST-PRECISION, 36-V, 5-MHZ, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA182IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 44,64160 Kč | 1 116,04 Kč |
| 100 | 40,15870 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,02148 Kč | 9 505,37 Kč |
| 500 | 36,73222 Kč | 18 366,11 Kč |
| 750 | 36,08688 Kč | 27 065,16 Kč |
| 1 250 | 35,37172 Kč | 44 214,65 Kč |
| 1 750 | 34,95363 Kč | 61 168,85 Kč |
| 2 500 | 34,55145 Kč | 86 378,62 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |





