
OPA1679IPWR | |
|---|---|
DigiKey Part Number | 296-47812-2-ND - Tape & Reel (TR) 296-47812-1-ND - Cut Tape (CT) 296-47812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1679IPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1679IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 25 | 18,03320 Kč | 450,83 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,98164 Kč | 3 745,41 Kč |
| 500 | 14,38866 Kč | 7 194,33 Kč |
| 1 000 | 13,90005 Kč | 13 900,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,49815 Kč | 26 996,30 Kč |
| 4 000 | 13,16737 Kč | 52 669,48 Kč |
| 6 000 | 13,00179 Kč | 78 010,74 Kč |
| 10 000 | 12,81829 Kč | 128 182,90 Kč |
| 14 000 | 12,71094 Kč | 177 953,16 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











