Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas Instruments OPA1678 and OPA1679 | Digi-Key Daily

OPA1679IDR

DigiKey Part Number
296-46621-2-ND - Tape & Reel (TR)
296-46621-1-ND - Cut Tape (CT)
296-46621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1679IDR
Description
IC AUDIO 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1679IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,90600 Kč199,06 Kč
2518,03320 Kč450,83 Kč
10015,96480 Kč1 596,48 Kč
25014,98164 Kč3 745,41 Kč
50014,38866 Kč7 194,33 Kč
1 00013,90005 Kč13 900,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,38463 Kč33 461,57 Kč
5 00013,07398 Kč65 369,90 Kč
7 50012,91839 Kč96 887,93 Kč
12 50012,74604 Kč159 325,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč