
OPA1664AID | |
|---|---|
DigiKey Part Number | 296-39102-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1664AID |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1664AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 10 | 58,94000 Kč | 589,40 Kč |
| 50 | 51,24000 Kč | 2 562,00 Kč |
| 100 | 48,85280 Kč | 4 885,28 Kč |
| 250 | 46,33272 Kč | 11 583,18 Kč |
| 500 | 44,81334 Kč | 22 406,67 Kč |
| 1 000 | 43,56255 Kč | 43 562,55 Kč |
| 2 500 | 42,24255 Kč | 105 606,38 Kč |
| 5 000 | 41,44694 Kč | 207 234,70 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |


