
OPA1654AIPWR | |
|---|---|
DigiKey Part Number | 296-36690-2-ND - Tape & Reel (TR) 296-36690-1-ND - Cut Tape (CT) 296-36690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1654AIPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AIPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 55,97600 Kč | 559,76 Kč |
| 25 | 51,36280 Kč | 1 284,07 Kč |
| 100 | 46,28880 Kč | 4 628,88 Kč |
| 250 | 43,87164 Kč | 10 967,91 Kč |
| 500 | 43,39612 Kč | 21 698,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,22818 Kč | 80 456,36 Kč |
| 4 000 | 39,41585 Kč | 157 663,40 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |











