
OPA1652AIDGKR | |
|---|---|
DigiKey Part Number | 296-36688-2-ND - Tape & Reel (TR) 296-36688-1-ND - Cut Tape (CT) 296-36688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1652AIDGKR |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1652AIDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,29200 Kč | 392,92 Kč |
| 25 | 35,90480 Kč | 897,62 Kč |
| 100 | 32,16750 Kč | 3 216,75 Kč |
| 250 | 30,38648 Kč | 7 596,62 Kč |
| 500 | 29,61148 Kč | 14 805,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,06316 Kč | 70 157,90 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |



