
OPA1642AID | |
|---|---|
DigiKey Part Number | 296-25614-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1642AID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1642AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 36 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 11 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 75 | 33,93000 Kč | 2 544,75 Kč |
| 150 | 32,38033 Kč | 4 857,05 Kč |
| 300 | 31,10433 Kč | 9 331,30 Kč |
| 525 | 30,24072 Kč | 15 876,38 Kč |
| 1 050 | 29,34341 Kč | 30 810,58 Kč |
| 2 550 | 28,42232 Kč | 72 476,92 Kč |
| 5 025 | 27,85785 Kč | 139 985,70 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |







