
OPA141AIDR | |
|---|---|
DigiKey Part Number | 296-48324-2-ND - Tape & Reel (TR) 296-48324-1-ND - Cut Tape (CT) 296-48324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA141AIDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA141AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 25 | 38,36760 Kč | 959,19 Kč |
| 100 | 34,40940 Kč | 3 440,94 Kč |
| 250 | 32,52172 Kč | 8 130,43 Kč |
| 500 | 31,77334 Kč | 15 886,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,45927 Kč | 73 648,18 Kč |
| 5 000 | 28,86368 Kč | 144 318,40 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |










