OPA1013DN8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 976
Unit Price: 89,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 599
Unit Price: 144,68000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 812
Unit Price: 173,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 187,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 169
Unit Price: 248,62000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1013DN8

DigiKey Part Number
OPA1013DN8-ND
Manufacturer
Manufacturer Product Number
OPA1013DN8
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA1013DN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
350µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.35V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
600 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
7 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2205ADGKRTexas Instruments3 976296-OPA2205ADGKRCT-ND89,24000 KčMFR Recommended
LT1013CN8#PBFAnalog Devices Inc.1 599505-LT1013CN8#PBF-ND144,68000 KčSimilar
LT1112CN8#PBFAnalog Devices Inc.2 812LT1112CN8#PBF-ND173,65000 KčSimilar
LT1112IN8#PBFAnalog Devices Inc.150LT1112IN8#PBF-ND187,51000 KčSimilar
OP297GPZAnalog Devices Inc.169OP297GPZ-ND248,62000 KčSimilar
Obsolete
Marketplace Stock: 16 075 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16 075In Stock
Ships from Rochester Electronics, LLC