
OP-07DPSR | |
|---|---|
DigiKey Part Number | 296-14171-2-ND - Tape & Reel (TR) 296-14171-1-ND - Cut Tape (CT) 296-14171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP-07DPSR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP-07DPSR Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8677ARZ | Analog Devices Inc. | 48 | AD8677ARZ-ND | 14,13000 Kč | Similar |
| OP07CSZ | Analog Devices Inc. | 846 | 505-OP07CSZ-ND | 10,19000 Kč | Similar |
| OP07CSZ-REEL | Analog Devices Inc. | 5 269 | OP07CSZ-REELCT-ND | 10,19000 Kč | Similar |
| OP07CSZ-REEL7 | Analog Devices Inc. | 4 569 | OP07CSZ-REEL7CT-ND | 10,19000 Kč | Similar |
| OP177FSZ | Analog Devices Inc. | 80 | OP177FSZ-ND | 41,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,20680 Kč | 580,17 Kč |
| 100 | 20,63260 Kč | 2 063,26 Kč |
| 250 | 19,40468 Kč | 4 851,17 Kč |
| 500 | 18,66470 Kč | 9 332,35 Kč |
| 1 000 | 18,53724 Kč | 18 537,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,55433 Kč | 35 108,66 Kč |
| 4 000 | 17,14172 Kč | 68 566,88 Kč |
| 6 000 | 16,93517 Kč | 101 611,02 Kč |
| 10 000 | 16,70630 Kč | 167 063,00 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

