555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE556DR

DigiKey Part Number
296-26240-2-ND - Tape & Reel (TR)
296-26240-1-ND - Cut Tape (CT)
296-26240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE556DR
Description
IC OSC TIMER DUAL 100KHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE556DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
14-SOIC
Type
555 Type, Timer/Oscillator (Dual)
Mounting Type
Surface Mount
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,36200 Kč63,62 Kč
255,67800 Kč141,95 Kč
1004,91350 Kč491,35 Kč
2504,54900 Kč1 137,25 Kč
5004,32978 Kč2 164,89 Kč
1 0004,14899 Kč4 148,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,76964 Kč9 424,10 Kč
5 0003,74499 Kč18 724,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč