555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE556DR

DigiKey Part Number
4518-NE556DRTR-ND - Tape & Reel (TR)
4518-NE556DRCT-ND - Cut Tape (CT)
4518-NE556DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE556DR
Description
IC OSC TIMER DUAL 500KHZ 14-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
UMW
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
555 Type, Timer/Oscillator (Dual)
Supplier Device Package
14-SOP
Frequency
500kHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67050 Kč367,05 Kč
2503,38740 Kč846,85 Kč
5003,21648 Kč1 608,24 Kč
1 0003,07579 Kč3 075,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,92712 Kč7 317,80 Kč
5 0002,83746 Kč14 187,30 Kč
7 5002,79257 Kč20 944,28 Kč
12 5002,74283 Kč34 285,38 Kč
17 5002,71376 Kč47 490,80 Kč
25 0002,68581 Kč67 145,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč