
NE555PWRG4 | |
|---|---|
DigiKey Part Number | NE555PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE555PWRG4 |
Description | IC OSC SNGL TIMER 100KHZ 8-TSSOP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NE555PWRG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 8-TSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE555PWR | Texas Instruments | 4 087 | 296-29904-1-ND | 6,26000 Kč | Parametric Equivalent |


