
NE555PSRG4 | |
|---|---|
DigiKey Part Number | NE555PSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE555PSRG4 |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE555PSRG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE555PSR | Texas Instruments | 3 108 | 296-6502-1-ND | 10,84000 Kč | Parametric Equivalent |


