555 Type, Timer/Oscillator (Single) IC 100kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555PSR

DigiKey Part Number
296-6502-2-ND - Tape & Reel (TR)
296-6502-1-ND - Cut Tape (CT)
296-6502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555PSR
Description
IC OSC SNGL TIMER 100KHZ 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
NE555PSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.209", 5.30mm Width)
Part Status
Active
Supplier Device Package
8-SO
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,50900 Kč65,09 Kč
255,80400 Kč145,10 Kč
1005,02480 Kč502,48 Kč
2504,65400 Kč1 163,50 Kč
5004,43016 Kč2 215,08 Kč
1 0004,24601 Kč4 246,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,09430 Kč8 188,60 Kč
4 0003,96941 Kč15 877,64 Kč
6 0003,90689 Kč23 441,34 Kč
10 0003,83764 Kč38 376,40 Kč
14 0003,79716 Kč53 160,24 Kč
20 0003,75820 Kč75 164,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč