
MUX36S16IPWR | |
---|---|
DigiKey Part Number | 296-45346-2-ND - Tape & Reel (TR) 296-45346-1-ND - Cut Tape (CT) 296-45346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36S16IPWR |
Description | IC MUX 16:1 170OHM 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 170Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S16IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.31pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12.2pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 253,50000 Kč | 253,50 Kč |
10 | 199,07200 Kč | 1 990,72 Kč |
25 | 185,46200 Kč | 4 636,55 Kč |
100 | 174,48870 Kč | 17 448,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 152,64932 Kč | 305 298,64 Kč |
Unit Price without VAT: | 253,50000 Kč |
---|---|
Unit Price with VAT: | 306,73500 Kč |