
MUX36S16IPW | |
|---|---|
DigiKey Part Number | 296-47644-ND |
Manufacturer | |
Manufacturer Product Number | MUX36S16IPW |
Description | IC MUX 16:1 170OHM 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 170Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S16IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.31pC | |
Channel Capacitance (CS(off), CD(off)) | 2.1pF, 11.1pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 238,18000 Kč | 2 381,80 Kč |
| 50 | 212,76860 Kč | 10 638,43 Kč |
| 100 | 204,89640 Kč | 20 489,64 Kč |
| 250 | 196,58748 Kč | 49 146,87 Kč |
| 500 | 191,57946 Kč | 95 789,73 Kč |
| 1 000 | 187,45713 Kč | 187 457,13 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |


