
MUX36D04IPWR | |
|---|---|
DigiKey Part Number | 296-51471-2-ND - Tape & Reel (TR) 296-51471-1-ND - Cut Tape (CT) 296-51471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36D04IPWR |
Description | IC MUX DUAL 4:1 170OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX36D04IPWR Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Manufacturer Texas Instruments | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.4pF, 4.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 400pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -96dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 170Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,13000 Kč | 164,13 Kč |
| 10 | 127,03100 Kč | 1 270,31 Kč |
| 25 | 117,75840 Kč | 2 943,96 Kč |
| 100 | 108,04400 Kč | 10 804,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 95,37429 Kč | 190 748,58 Kč |
| Unit Price without VAT: | 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 198,59730 Kč |





