ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPS003F3SPW20R

DigiKey Part Number
296-MSPS003F3SPW20RTR-ND - Tape & Reel (TR)
296-MSPS003F3SPW20RCT-ND - Cut Tape (CT)
296-MSPS003F3SPW20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPS003F3SPW20R
Description
24MHz Arm Cortex-M0+ MCU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 9x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,52000 Kč105,20 Kč
259,43240 Kč235,81 Kč
1008,24590 Kč824,59 Kč
2507,68108 Kč1 920,27 Kč
5007,34006 Kč3 670,03 Kč
1 0007,05953 Kč7 059,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,71278 Kč20 138,34 Kč
6 0006,54312 Kč39 258,72 Kč
9 0006,45814 Kč58 123,26 Kč
15 0006,36403 Kč95 460,45 Kč
21 0006,30902 Kč132 489,42 Kč
30 0006,25609 Kč187 682,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč